Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPEC11H-4020F-S0016Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7211
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11H-4020F-S0016Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7211
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size50mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.3CFM
Flow Rate - Metric0.575m³/min
Air Flow - CFM20.3CFM
Noise Rating40.5dBA
Power Rating1.92W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.575m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.575m³/min
Noise Rating
40.5dBA
Rated Speed
7000rpm
Current Rating
160mA
Air Flow - m3/min
0.575m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
20.3CFM
Air Flow - CFM
20.3CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
