Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405HHA-ACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7133
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 640+ | $7.680 |
Price for:Each
Minimum: 640
Multiple: 640
$4,915.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405HHA-ACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7133
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial8.154CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.231m³/min
Air Flow - CFM8.154CFM
Noise Rating31.5dBA
Power Rating450mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.231m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
8.154CFM
Flow Rate - Metric
0.231m³/min
Noise Rating
31.5dBA
Rated Speed
7000rpm
Current Rating
90mA
Air Flow - m3/min
0.231m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Air Flow - CFM
8.154CFM
Power Rating
450mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
