Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerD-LINK
Manufacturer Part NoDUB-H4
Newark Part No.20X0054
Technical Datasheet
Convert From-
Convert To-
Product Range-
SVHCTo Be Advised
Alternatives for DUB-H4
1 Product Found
Product Overview
The DUB-H4 is a 4-port USB 2.0 Hub provides an easy way to add four USB 2.0 ports to notebook or desktop computer. In fast-charge mode, the hub's black port provides an increased charging current of 2A to effectively charge high-capacity batteries like that of the iPad®1. Once fully charged, it does not require a PC to charge other devices.
- Add four USB 2.0 ports to computer
- Fast-charge your devices
- Easy to use
- Backwards compatible with USB 1.1
- Works on Windows, Mac and Linux PCs
Applications
Computers & Computer Peripherals, Communications & Networking, Portable Devices, Power Management, Consumer Electronics
Technical Specifications
Convert From
-
Product Range
-
Convert To
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
