Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B104NA-BA45XI
Newark Part No.30AC9485
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B104NA-BA45XI
Newark Part No.30AC9485
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
Memory Configuration256K x 16bit
Memory Organisation256K x 16bit
Read Access Time45ns
Write Access Time45ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins48Pins
InterfacesParallel
IC Interface TypeParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
Memory Configuration
256K x 16bit
Read Access Time
45ns
Supply Voltage Min
2.7V
IC Case / Package
FBGA
No. of Pins
48Pins
IC Interface Type
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
Memory Organisation
256K x 16bit
Write Access Time
45ns
Supply Voltage Max
3.6V
Memory Case Style
FBGA
Interfaces
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability