Print Page
PYBE20-Q24-D12-T
DC-DC CONVERTER, 2 O/P, 20W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPYBE20-Q24-D12-TCopy
Newark Part No.13AJ1082
Product RangePYBE20 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE20-Q24-D12-TCopy
Newark Part No.13AJ1082
Product RangePYBE20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1834mA
Output Voltage - Output 2-12V
Output Current - Output 2834mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width31.5mm
Height21.2mm
Depth76mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePYBE20 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
834mA
Output Current - Output 2
834mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
21.2mm
Input Voltage DC Min
9V
Product Range
PYBE20 Series
DC / DC Converter Type
Module
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
31.5mm
Depth
76mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate