Print Page
PESE2-S24-S9-M
DC-DC CONVERTER, 9V, 0.222A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPESE2-S24-S9-MCopy
Newark Part No.90AJ6649
Product RangePESE2-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoPESE2-S24-S9-MCopy
Newark Part No.90AJ6649
Product RangePESE2-M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1222mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width11.4mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangePESE2-M Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
222mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
21.6V
Product Range
PESE2-M Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
11.4mm
Depth
13.2mm
Input Voltage DC Max
26.4V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate