Print Page
P783-Q24-S5-S
DC-DC CONVERTER, 5V, 3A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP783-Q24-S5-SCopy
Newark Part No.13AJ1225
Product RangeP783-S Series
Your Part Number
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoP783-Q24-S5-SCopy
Newark Part No.13AJ1225
Product RangeP783-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom5V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
Depth32.15mm
Width9.05mm
Height14.85mm
Product RangeP783-S Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
9.05mm
Product Range
P783-S Series
DC / DC Converter Type
SIP
Output Power Max
15W
Output Current Max
3A
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
8V
Depth
32.15mm
Height
14.85mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate