Print Page
766145191APTR13
RES N/W, DUAL TERM, 330/470R, 0.08W, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No766145191APTR13Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel75AJ2952RL
Cut Tape75AJ2952
Product Range766 Series
Your Part Number
5 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $7.860 | $39.30 |
| Total Price | $39.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $7.860 |
| 10+ | $5.820 |
| 15+ | $5.300 |
| 25+ | $4.780 |
| 50+ | $4.310 |
| 125+ | $3.840 |
| 250+ | $3.430 |
| 500+ | $3.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No766145191APTR13Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel75AJ2952RL
Cut Tape75AJ2952
Product Range766 Series
Technical Datasheet
Resistance-
Network Circuit TypeDual Terminator
No. of Resistors24Resistors
Resistor Case / PackageSMD
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor80mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyCeramic
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.6W
Product Length8.65mm
Product Width3.9mm
Product Height1.55mm
Product Range766 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
-
No. of Resistors
24Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Ceramic
Terminal Pitch
1.27mm
Product Length
8.65mm
Product Height
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Dual Terminator
Resistor Case / Package
SMD
Resistance Tolerance
± 2%
Power Rating per Resistor
80mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.6W
Product Width
3.9mm
Product Range
766 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate