Print Page
766145191APTR13
RES N/W, DUAL TERM, 330/470R, 0.08W, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No766145191APTR13Copy
Newark Part No.75AJ2952
Product Range766 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $5.880 |
| 10+ | $4.310 |
| 25+ | $4.130 |
| 50+ | $3.790 |
| 100+ | $3.450 |
| 250+ | $3.220 |
| 500+ | $3.130 |
| 1000+ | $3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No766145191APTR13Copy
Newark Part No.75AJ2952
Product Range766 Series
Technical Datasheet
Resistance-
Network Circuit TypeDual Terminator
No. of Resistors24Resistors
Resistor Case / PackageSMD
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor80mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyCeramic
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.6W
Product Length8.65mm
Product Width3.9mm
Product Height1.55mm
Product Range766 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
-
No. of Resistors
24Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Ceramic
Terminal Pitch
1.27mm
Product Length
8.65mm
Product Height
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Dual Terminator
Resistor Case / Package
SMD
Resistance Tolerance
± 2%
Power Rating per Resistor
80mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.6W
Product Width
3.9mm
Product Range
766 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate