Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNRD06CDLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2364
Product RangeGNRD-0 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $307.090 |
Price for:Each
Minimum: 1
Multiple: 1
$307.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRD06CDLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2364
Product RangeGNRD-0 Series
Technical Datasheet
Contact Configuration-
Load Current6A
Operating Voltage Max36VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min7VDC
Control Voltage Max30VDC
Product RangeGNRD-0 Series
SVHCLead
Product Overview
GNRD06CDL is a GNRD-0 series DIN rail mount motor reversing solid state relay. It is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
- Output current is 6A, control voltage range from 7 to 30V, DC switching
- Output voltage range from 7 to 36V
- Maximum reverse voltage is -30V, minimum turn-on voltage is 7V
- For frequent start/stop/reversing operation of DC motors
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 housing material, minimum power factor is 0.45
Technical Specifications
Contact Configuration
-
Operating Voltage Max
36VDC
Relay Terminals
Screw
Operating Voltage Min
7VDC
Control Voltage Max
30VDC
SVHC
Lead
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
7VDC
Product Range
GNRD-0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
