Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No8SHT-251Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M4087
Product Range8SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.460 |
Price for:Each
Minimum: 1
Multiple: 1
$137.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No8SHT-251Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M4087
Product Range8SHT Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Input Current250A
Current Ratio250:5
Turns Ratio250:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating7.5VA
Window Diameter82.6mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current250A
Secondary Current Nom5A
Product Range8SHT Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
CT Construction
ANSI Rated Window Type
Current Ratio
250:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
82.6mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
250A
Turns Ratio
250:5
Frequency Min
50Hz
Power Rating
7.5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
250A
Product Range
8SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
