Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No6RL-152Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42M3970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.390 |
Price for:Each
Minimum: 1
Multiple: 1
$83.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No6RL-152Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42M3970
Technical Datasheet
Input Current1.5kA
Turns Ratio1500:5
Current Ratio1500:5
Frequency Min50Hz
Frequency Max400Hz
Power Rating50VA
Transformer MountingPanel Mount
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Current
1.5kA
Current Ratio
1500:5
Frequency Max
400Hz
Transformer Mounting
Panel Mount
Product Range
-
Turns Ratio
1500:5
Frequency Min
50Hz
Power Rating
50VA
Secondary Current Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
