0
0 Items$0.00

Current Transformers :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4071
Each
1+$165.000
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
42M3991
Each
1+$91.070
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
14N8158
Each
1+$144.360
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
50VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
180SHT Series
42M3861
Each
1+$277.250
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.6kA
5A
100 Series
42M4095
Each
1+$137.460
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
8SHT Series
42M4088
Each
1+$197.210
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
8SHT Series
42M4078
Each
1+$121.210
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
600A
5A
8RL Series
48AC9455

RoHS

Each
1+$75.000
-
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
48AC9429

RoHS

Each
1+$65.000
-
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.5kA
5A
Omega 30C 6RL Series
48AC9555

RoHS

Each
1+$105.000
-
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
Omega 30E 8ARL Series
48AC9442

RoHS

Each
1+$65.000
-
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
Omega 30C 6SFT Series
42M3866
Each
1+$364.070
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
100 Series
42M4096
TE CONNECTIVITY - CROMPTON
Each
1+$137.430
750A
-
750:5
750:5
-
50Hz
50VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
42M3981
Each
1+$71.360
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SFT Series
42M4079
Each
1+$121.210
750A
ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
750A
5A
8RL Series
42M3970
TE CONNECTIVITY - CROMPTON
Each
1+$83.390
1.5kA
-
1500:5
1500:5
-
50Hz
50VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
48AC9578

RoHS

Each
1+$90.000
-
ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
750A
5A
Omega 30E 8ASHT Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS