Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No56SFT-122Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42M3953
Product Range56SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.290 |
Price for:Each
Minimum: 1
Multiple: 1
$83.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No56SFT-122Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42M3953
Product Range56SFT Series
Technical Datasheet
Input Current1.2kA
CT ConstructionNon-ANSI Rated Window Type
Current Ratio1200:5
Turns Ratio1200:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating12.5VA
Frequency Max400Hz
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1.2kA
Secondary Current Nom5A
Product Range56SFT Series
SVHCTo Be Advised
Technical Specifications
Input Current
1.2kA
Current Ratio
1200:5
Frequency Min
50Hz
Power Rating
12.5VA
Window Diameter
52.3mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
1200:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1.2kA
Product Range
56SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
