Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No19SHT-302
Newark Part No.42M3890
Product Range19SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.640 |
Price for:Each
Minimum: 1
Multiple: 1
$194.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No19SHT-302
Newark Part No.42M3890
Product Range19SHT Series
Technical Datasheet
Input Current3kA
CT ConstructionANSI Rated Window Type
Turns Ratio3000:5
Current Ratio3000:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating25VA
Window Diameter108mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current3kA
Secondary Current Nom5A
Product Range19SHT Series
SVHCTo Be Advised
Technical Specifications
Input Current
3kA
Turns Ratio
3000:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
108mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
3000:5
Accuracy Class
Class 1
Power Rating
25VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
3kA
Product Range
19SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate