Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No100-301Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.210 |
Price for:Each
Minimum: 1
Multiple: 1
$277.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No100-301Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42M3865
Technical Datasheet
Input Current300A
Current Ratio300:5
Turns Ratio300:5
Frequency Min50Hz
Frequency Max400Hz
Transformer MountingPanel Mount
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Current
300A
Turns Ratio
300:5
Frequency Max
400Hz
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
300:5
Frequency Min
50Hz
Transformer Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
