Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT338Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89W0599
Product RangeCotoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $4.640 |
Price for:Each
Minimum: 1080
Multiple: 1080
$5,011.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT338Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89W0599
Product RangeCotoMOS Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Contact ConfigurationDPST-NO
Load TypeAC / DC
Load Voltage Max600V
Load Current70mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
On State Resistance Max60ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangeCotoMOS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
AC / DC
Load Current
70mA
Relay Mounting
Through Hole
Forward Current If
50mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Load Voltage Max
600V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
On State Resistance Max
60ohm
I/O Capacitance Typ
1.3pF
Product Range
CotoMOS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
