Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FF103FO3FCopy
Newark Part No.30Y1999
Product RangeCDV30 Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.430 |
| 5+ | $59.310 |
| 10+ | $47.130 |
| 25+ | $46.170 |
| 100+ | $45.200 |
| 500+ | $44.300 |
| 1000+ | $43.390 |
Price for:Each
Minimum: 1
Multiple: 1
$62.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FF103FO3FCopy
Newark Part No.30Y1999
Product RangeCDV30 Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance± 1%
Capacitor TerminalsRadial Leaded
Lead Spacing11.1mm
Capacitor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCDV30 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 1%
Lead Spacing
11.1mm
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Product Range
CDV30 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
