0
0 Items$0.00

Mica Capacitors :

87 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
81K0616

RoHS

Date/Lot Code

Each
1+$5.010
10+$3.610
25+$3.330
50+$3.040
100+$2.680
More Pricing...
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
81K1305

RoHS

Date/Lot Code

Each
1+$4.490
10+$3.230
25+$2.990
50+$2.750
100+$2.500
More Pricing...
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
81K0313

RoHS

Date/Lot Code

Each
200+$1.530
400+$1.470
600+$1.400
1000+$1.370
2000+$1.330
More Pricing...
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
96W2450

RoHS

Date/Lot Code

Each
1+$6.160
10+$4.410
25+$3.820
50+$3.220
100+$2.970
More Pricing...
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
81K0834

RoHS

Each
1+$6.920
10+$5.110
25+$4.800
50+$4.480
100+$3.990
More Pricing...
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81K0532

RoHS

Date/Lot Code

Each
1+$3.580
10+$2.580
25+$2.380
50+$2.170
100+$1.910
More Pricing...
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0621

RoHS

Date/Lot Code

Each
1+$6.400
10+$4.000
25+$3.920
50+$3.840
100+$3.830
More Pricing...
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
81F1108

Date/Lot Code

Each
1+$4.120
10+$2.930
25+$2.660
50+$2.380
100+$2.230
More Pricing...
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0641

RoHS

Date/Lot Code

Each
1+$10.700
25+$8.080
100+$6.810
250+$6.610
500+$6.080
More Pricing...
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0646

RoHS

Each
1+$4.900
25+$3.680
100+$3.470
250+$3.370
500+$3.270
More Pricing...
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0519

RoHS

Each
1+$4.350
25+$3.120
100+$2.350
250+$2.280
500+$2.130
More Pricing...
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0604

RoHS

Date/Lot Code

Each
1+$4.350
10+$3.130
25+$2.880
50+$2.630
100+$2.320
More Pricing...
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
15F1252

Date/Lot Code

Each
1+$6.860
10+$5.070
25+$4.340
50+$3.610
100+$3.550
More Pricing...
1000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81K0631

RoHS

Each
1+$5.600
10+$4.070
25+$3.720
50+$3.370
100+$3.170
More Pricing...
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
81K0534

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.430
100+$1.380
250+$1.320
500+$1.310
More Pricing...
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0910

RoHS

Each
1+$6.610
10+$4.870
25+$4.400
50+$3.920
100+$3.640
More Pricing...
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
15F1222
Each
1+$3.580
10+$2.580
25+$2.410
50+$2.240
100+$1.970
More Pricing...
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
15F880

Date/Lot Code

Each
1+$4.470
10+$3.430
25+$3.180
50+$2.920
100+$2.750
More Pricing...
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
15F889
Each
1+$3.580
10+$2.700
25+$2.420
50+$2.130
100+$1.990
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0514

RoHS

Date/Lot Code

Each
1+$3.550
25+$2.560
100+$1.950
250+$1.850
500+$1.740
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0512

RoHS

Each
1+$2.950
10+$2.120
25+$1.950
50+$1.780
100+$1.550
More Pricing...
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0520

RoHS

Each
1+$3.500
25+$2.460
100+$1.910
250+$1.870
500+$1.830
More Pricing...
20pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
72C8653
Each
1+$2.620
25+$2.070
100+$1.710
250+$1.660
500+$1.460
More Pricing...
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0891

RoHS

Date/Lot Code

Each
1+$9.690
25+$7.330
100+$6.380
250+$6.060
500+$5.620
More Pricing...
3300pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
81K0518

RoHS

Each
1+$2.100
25+$1.690
100+$1.370
250+$1.300
500+$1.240
More Pricing...
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK