Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15FD331GO3Copy
Newark Part No.15F970
Product RangeCD15 Series
Your Part Number
71 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $5.090 |
| 25+ | $5.060 |
| 50+ | $5.030 |
| 100+ | $4.280 |
| 500+ | $4.090 |
| 1000+ | $3.700 |
| 2500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15FD331GO3Copy
Newark Part No.15F970
Product RangeCD15 Series
Capacitance330pF
Voltage(DC)500V
Capacitance Tolerance± 2%
Capacitor TerminalsPC Pin
Lead Spacing5.9mm
Capacitor Case / PackageRadial Leaded
Product Length11.9mm
Product Width5.3mm
Product Height11.88mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD15 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 2%
Lead Spacing
5.9mm
Product Length
11.9mm
Product Height
11.88mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.3mm
Operating Temperature Min
-55°C
Product Range
CD15 Series
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
