Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No107CKE100MLQCopy
Newark Part No.51R4456
Product RangeCKE Series
Your Part Number
9,873 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.807 |
| 10+ | $0.470 |
| 25+ | $0.450 |
| 50+ | $0.431 |
| 100+ | $0.411 |
| 500+ | $0.343 |
| 1000+ | $0.320 |
| 2500+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107CKE100MLQCopy
Newark Part No.51R4456
Product RangeCKE Series
Technical Datasheet
Capacitance100µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeCKE Series
ESR1.658ohm
Ripple Current240mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 107CKE100MLQ
1 Product Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
CKE Series
Ripple Current
240mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
1.658ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
