Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No106MABA03KJS
Newark Part No.30K6590
Product RangeMAB Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $7.610 |
| 25+ | $6.590 |
| 50+ | $6.120 |
| 100+ | $5.390 |
| 250+ | $5.140 |
| 500+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No106MABA03KJS
Newark Part No.30K6590
Product RangeMAB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)250V
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating-
Product Diameter-
Product Height-
Product RangeMAB Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MAB series metallised Film Capacitor with lead-free tin-plated copper leads. It is suitable for switching power supplies, AC/DC motor controls and AC application.
- Flame-retardant plastic box with epoxy end fill coating
- Small size
- Good dV/dt
- UL94V-0 Flammability rating
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
Product Height
-
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
250V
Lead Spacing
37.5mm
Product Diameter
-
Product Range
MAB Series
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability