Print Page
PP2020
Antistatic Storage, Pillowstat Box, 0.25 ", 6.35 mm, 2 ", 50.8 mm, 2 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoPP2020
Newark Part No.88AK1360
Product RangePillowpak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 600+ | $4.480 |
| 1200+ | $4.060 |
Price for:Each
Minimum: 100
Multiple: 100
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoPP2020
Newark Part No.88AK1360
Product RangePillowpak Series
Technical Datasheet
ESD Storage TypePillowstat Box
External Height - Imperial0.25"
External Height - Metric6.35mm
External Width - Imperial2"
External Width - Metric50.8mm
External Depth - Imperial2"
External Depth - Metric50.8mm
Product RangePillowpak Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Pillowstat Box
External Height - Metric
6.35mm
External Width - Metric
50.8mm
External Depth - Metric
50.8mm
SVHC
To Be Advised
External Height - Imperial
0.25"
External Width - Imperial
2"
External Depth - Imperial
2"
Product Range
Pillowpak Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate