Print Page
IC5000
Antistatic Storage, IC Shipper Box, 1 ", 25.4 mm, 1.25 ", 31.75 mm, 2.5 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoIC5000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87AK9907
Product RangeCorstat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.200 |
| 500+ | $2.040 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 100
Multiple: 100
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoIC5000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87AK9907
Product RangeCorstat Series
Technical Datasheet
ESD Storage TypeIC Shipper Box
External Height - Imperial1"
External Height - Metric25.4mm
External Width - Imperial1.25"
External Width - Metric31.75mm
External Depth - Imperial2.5"
External Depth - Metric63.5mm
Product RangeCorstat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
IC Shipper Box
External Height - Metric
25.4mm
External Width - Metric
31.75mm
External Depth - Metric
63.5mm
SVHC
To Be Advised
External Height - Imperial
1"
External Width - Imperial
1.25"
External Depth - Imperial
2.5"
Product Range
Corstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate