Print Page
DT4204-KDF
Antistatic Storage, Tote Box, 4.25 ", 108 mm, 18.5 ", 470 mm, 21.5 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoDT4204-KDF
Newark Part No.87AK9832
Product RangeDuraStat Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.160 |
| 10+ | $125.820 |
| 25+ | $119.900 |
| 50+ | $114.480 |
Price for:Each
Minimum: 5
Multiple: 5
$680.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoDT4204-KDF
Newark Part No.87AK9832
Product RangeDuraStat Series
Technical Datasheet
ESD Storage TypeTote Box
External Height - Imperial4.25"
External Height - Metric108mm
External Width - Imperial18.5"
External Width - Metric470mm
External Depth - Imperial21.5"
External Depth - Metric546.1mm
Product RangeDuraStat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Tote Box
External Height - Metric
108mm
External Width - Metric
470mm
External Depth - Metric
546.1mm
SVHC
To Be Advised
External Height - Imperial
4.25"
External Width - Imperial
18.5"
External Depth - Imperial
21.5"
Product Range
DuraStat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate