Print Page
DT4002-KDF
Antistatic Storage, Tote Box, 2.75 ", 69.9 mm, 9.75 ", 247.7 mm, 16.63 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoDT4002-KDF
Newark Part No.87AK9824
Product RangeDuraStat Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.740 |
| 10+ | $91.220 |
| 25+ | $86.920 |
| 50+ | $82.900 |
Price for:Each
Minimum: 5
Multiple: 5
$488.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part NoDT4002-KDF
Newark Part No.87AK9824
Product RangeDuraStat Series
Technical Datasheet
ESD Storage TypeTote Box
External Height - Imperial2.75"
External Height - Metric69.9mm
External Width - Imperial9.75"
External Width - Metric247.7mm
External Depth - Imperial16.63"
External Depth - Metric422.4mm
Product RangeDuraStat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Tote Box
External Height - Metric
69.9mm
External Width - Metric
247.7mm
External Depth - Metric
422.4mm
SVHC
To Be Advised
External Height - Imperial
2.75"
External Width - Imperial
9.75"
External Depth - Imperial
16.63"
Product Range
DuraStat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate