Print Page
50023
Antistatic Storage, Blow Molded, Shipper Box, 1.31 ", 33.27 mm, 13.5 ", 342.9 mm, 17.5 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No50023
Newark Part No.88AK0836
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.110 |
| 10+ | $115.290 |
| 25+ | $107.730 |
| 50+ | $103.950 |
| 100+ | $100.170 |
Price for:Each
Minimum: 5
Multiple: 5
$620.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No50023
Newark Part No.88AK0836
Technical Datasheet
ESD Storage TypeShipper Box
External Height - Imperial1.31"
External Height - Metric33.27mm
External Width - Imperial13.5"
External Width - Metric342.9mm
External Depth - Imperial17.5"
External Depth - Metric444.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Shipper Box
External Height - Metric
33.27mm
External Width - Metric
342.9mm
External Depth - Metric
444.5mm
SVHC
To Be Advised
External Height - Imperial
1.31"
External Width - Imperial
13.5"
External Depth - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate