Print Page
50014
Antistatic Storage, Blow Molded, Shipper Box, 1.25 ", 31.75 mm, 6.63 ", 168.4 mm, 8.94 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.240 |
| 25+ | $79.430 |
| 50+ | $77.320 |
| 100+ | $74.790 |
| 250+ | $72.250 |
Price for:Each
Minimum: 5
Multiple: 5
$416.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No50014
Newark Part No.88AK0831
Technical Datasheet
ESD Storage TypeShipper Box
External Height - Imperial1.25"
External Height - Metric31.75mm
External Width - Imperial6.63"
External Width - Metric168.4mm
External Depth - Imperial8.94"
External Depth - Metric227.08mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Shipper Box
External Height - Metric
31.75mm
External Width - Metric
168.4mm
External Depth - Metric
227.08mm
SVHC
To Be Advised
External Height - Imperial
1.25"
External Width - Imperial
6.63"
External Depth - Imperial
8.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate