Print Page
4202-1
Antistatic Storage, In Plant Handler, 2.25 ", 57.2 mm, 18.5 ", 470 mm, 21.5 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4202-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0810
Product RangeCorstat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $50.950 |
| 25+ | $47.340 |
| 50+ | $46.390 |
| 100+ | $45.450 |
Price for:Each
Minimum: 5
Multiple: 5
$254.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4202-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0810
Product RangeCorstat Series
Technical Datasheet
ESD Storage TypeIn Plant Handler
External Height - Imperial2.25"
External Height - Metric57.2mm
External Width - Imperial18.5"
External Width - Metric470mm
External Depth - Imperial21.5"
External Depth - Metric546.1mm
Product RangeCorstat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
57.2mm
External Width - Metric
470mm
External Depth - Metric
546.1mm
SVHC
To Be Advised
External Height - Imperial
2.25"
External Width - Imperial
18.5"
External Depth - Imperial
21.5"
Product Range
Corstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate