Print Page
3180-3
Antistatic Storage, Shipper Box, 1.5 ", 38.1 mm, 7.5 ", 191 mm, 9.02 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3180-3Copy
Newark Part No.88AK0759
Product RangeCORREC-PAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 100+ | $9.000 |
| 250+ | $8.000 |
Price for:Each
Minimum: 39
Multiple: 39
$362.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3180-3Copy
Newark Part No.88AK0759
Product RangeCORREC-PAK Series
Technical Datasheet
ESD Storage TypeShipper Box
External Height - Imperial1.5"
External Height - Metric38.1mm
External Width - Imperial7.5"
External Width - Metric191mm
External Depth - Imperial9.02"
External Depth - Metric229mm
Product RangeCORREC-PAK Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Shipper Box
External Height - Metric
38.1mm
External Width - Metric
191mm
External Depth - Metric
229mm
SVHC
To Be Advised
External Height - Imperial
1.5"
External Width - Imperial
7.5"
External Depth - Imperial
9.02"
Product Range
CORREC-PAK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate