Print Page
3090-2
Antistatic Storage, Shipper Box, 2.5 ", 63.5 mm, 5 ", 127 mm, 7 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3090-2
Newark Part No.88AK0758
Product RangeCORREC-PAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 100+ | $7.500 |
| 250+ | $7.300 |
Price for:Each
Minimum: 24
Multiple: 24
$184.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3090-2
Newark Part No.88AK0758
Product RangeCORREC-PAK Series
Technical Datasheet
ESD Storage TypeShipper Box
External Height - Imperial2.5"
External Height - Metric63.5mm
External Width - Imperial5"
External Width - Metric127mm
External Depth - Imperial7"
External Depth - Metric177.8mm
Product RangeCORREC-PAK Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Shipper Box
External Height - Metric
63.5mm
External Width - Metric
127mm
External Depth - Metric
177.8mm
SVHC
To Be Advised
External Height - Imperial
2.5"
External Width - Imperial
5"
External Depth - Imperial
7"
Product Range
CORREC-PAK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate