Print Page
13050
Antistatic Storage, Tray, 1.75 ", 44.45 mm, 10 ", 254 mm, 14 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No13050
Newark Part No.88AK1374
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.800 |
| 50+ | $46.680 |
| 100+ | $44.760 |
Price for:Each
Minimum: 10
Multiple: 10
$538.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No13050
Newark Part No.88AK1374
Technical Datasheet
ESD Storage TypeTray
External Height - Imperial1.75"
External Height - Metric44.45mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial14"
External Depth - Metric355.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Tray
External Height - Metric
44.45mm
External Width - Metric
254mm
External Depth - Metric
355.6mm
SVHC
To Be Advised
External Height - Imperial
1.75"
External Width - Imperial
10"
External Depth - Imperial
14"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate