Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-70SMD1015
Newark Part No.
Full Reel28X2501
Cut Tape87T7277
Product RangeRI-70 SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-70SMD1015
Newark Part No.
Full Reel28X2501
Cut Tape87T7277
Product RangeRI-70 SMD Series
Technical Datasheet
Product RangeRI-70 SMD Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-70 SMD Series
Switch Mounting
Surface Mount
Switching Voltage Max
170VDC
Contact Resistance Max
150mohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for RI-70SMD1015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
