2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Reed Switches & Magnetic Switches
                                                                                                    Print Page

                                                                                                    RI-70SMD1015

                                                                                                    Reed Switch, RI-70 SMD Series, SPST-NO, Surface Mount, 500 mA, 170 VDC, 10 W

                                                                                                    Date/Lot Code

                                                                                                    COMUS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COMUS RI-70SMD1015
                                                                                                    ManufacturerCOMUS
                                                                                                    Manufacturer Part NoRI-70SMD1015
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X2501
                                                                                                    Cut Tape87T7277
                                                                                                    Product RangeRI-70 SMD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    COMUS
                                                                                                    ManufacturerCOMUS
                                                                                                    Manufacturer Part NoRI-70SMD1015
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X2501
                                                                                                    Cut Tape87T7277
                                                                                                    Product RangeRI-70 SMD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeRI-70 SMD Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch MountingSurface Mount
                                                                                                    Contact Current Max500mA
                                                                                                    Switching Voltage Max170VDC
                                                                                                    Switching Power Max10W
                                                                                                    Contact Resistance Max150mohm
                                                                                                    Operate AT Min10AT
                                                                                                    Operate AT Max15AT
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    RI-70 SMD Series

                                                                                                    Switch Mounting

                                                                                                    Surface Mount

                                                                                                    Switching Voltage Max

                                                                                                    170VDC

                                                                                                    Contact Resistance Max

                                                                                                    150mohm

                                                                                                    Operate AT Max

                                                                                                    15AT

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    500mA

                                                                                                    Switching Power Max

                                                                                                    10W

                                                                                                    Operate AT Min

                                                                                                    10AT

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for RI-70SMD1015

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product