Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOLEMAN CABLE SYSTEMS
Manufacturer Part No22326Copy
Newark Part No.01P1660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCOLEMAN CABLE SYSTEMS
Manufacturer Part No22326Copy
Newark Part No.01P1660
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter9.906mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
9.906mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
