Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-122MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel99W1459
Re-Reel99W1458RL
Cut Tape99W1458
Product RangeSER80xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.290 | $3.29 |
| Total Price | $3.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 25+ | $2.640 |
| 100+ | $2.290 |
| 250+ | $1.990 |
| 500+ | $1.890 |
| 1000+ | $1.790 |
| 5000+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.990 |
| 750+ | $1.890 |
| 1250+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-122MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel99W1459
Re-Reel99W1458RL
Cut Tape99W1458
Product RangeSER80xx Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)8.11A
Inductor ConstructionShielded
Saturation Current (Isat)17.42A
Product RangeSER80xx Series
Power Inductor Case8.8mm x 8.5mm x 5.2mm
DC Resistance Max7200µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SER80xx Series
DC Resistance Max
7200µohm
Product Length
8.8mm
Product Height
5.2mm
RMS Current (Irms)
8.11A
Saturation Current (Isat)
17.42A
Power Inductor Case
8.8mm x 8.5mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
