SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W0875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.050
25+
$1.040
50+
$0.980
100+
$0.916
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
1µH
12A
Shielded
13.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
7200µohm
± 20%
7.2mm
6.5mm
4mm
69AH2539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.590
Total:$1.86
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
10mm x 10mm x 3.8mm
7200µohm
± 20%
10mm
10mm
3.8mm
85AH8377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
Total:$2.31
Min: 1 / Mult: 1
330nH
9.6A
Shielded
12.4A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
7200µohm
± 30%
4.1mm
4.1mm
2.1mm
92AH6116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
Total:$1.04
Min: 1 / Mult: 1
Total:$104.00
Min: 100 / Mult: 1
3µH
6.2A
Shielded
6A
SRU1048 Series
10mm x 10mm x 4.8mm
7200µohm
± 30%
10mm
10mm
4.8mm
73AJ1086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.907
25+
$0.862
50+
$0.818
100+
$0.773
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
2.2µH
15A
Shielded
18A
AMXLA-Q1040 Series
11mm x 10mm x 3.8mm
7200µohm
± 20%
11mm
10mm
3.8mm
70AK2311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.210
10+
$4.730
25+
$4.520
50+
$4.300
100+
$4.090
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
10µH
13A
Shielded
14.6A
ERU16 B82559 Series
-
7200µohm
± 10%
16.5mm
17.3mm
8.1mm
13AM6461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.850
25+
$1.780
50+
$1.670
100+
$1.550
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
5.6µH
21.2A
Shielded
19.6A
PA2244.XXXNLT Series
-
7200µohm
± 20%
11.9mm
11mm
9.7mm
78AK2694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.290
Total:$2,580.00
Min: 2000 / Mult: 2000
1µH
13A
Shielded
10.3A
ASPI-F4030 Series
-
7200µohm
± 20%
4.1mm
4.1mm
3.1mm
29AM5879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.460
25+
$1.350
Total:$8.40
Min: 5 / Mult: 5
470nH
13A
Shielded
13A
SRP4021HMCT Series
-
7200µohm
± 20%
4.3mm
4.2mm
1.9mm
80AK5366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.922
10+
$0.782
25+
$0.744
50+
$0.707
100+
$0.669
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
2.2µH
15A
Shielded
27A
SRP1038CC Series
-
7200µohm
± 20%
11mm
10mm
3.8mm
32AJ8829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.880
10+
$4.160
25+
$4.140
Total:$4.88
Min: 1 / Mult: 1
Total:$414.00
Min: 100 / Mult: 1
8.2µH
25A
Shielded
32A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
7200µohm
± 20%
16.5mm
15.5mm
9.7mm
87X9547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.942
Total:$0.94
Min: 1 / Mult: 1
Total:$94.20
Min: 100 / Mult: 1
2.2µH
6.5A
Shielded
6.3A
SRU1048A Series
-
7200µohm
± 30%
10mm
10mm
4.8mm
72AK7819

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.819
1000+
$0.788
2000+
$0.715
4000+
$0.642
6000+
$0.619
More Pricing...
Total:$409.50
Min: 500 / Mult: 500
3.3µH
18.7A
Shielded
20A
SRP1050WA Series
-
7200µohm
± 20%
11mm
10mm
5.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK