Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD43-102MLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7240
Product RangeSD43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.560 |
| 25+ | $1.470 |
| 50+ | $1.380 |
| 100+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-102MLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7240
Product RangeSD43 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeSD43 Series
Power Inductor Case4.7mm x 4.2mm x 3.45mm
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
SD43 Series
DC Resistance Max
0.033ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
5.5A
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
