Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-125KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3976
Product RangeRFC1010 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.520 |
| 25+ | $1.400 |
| 50+ | $1.260 |
| 100+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $1.000 |
| 2500+ | $0.929 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-125KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3976
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance1.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)610mA
Saturation Current (Isat)750mA
DC Resistance Max1.85ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
750mA
Inductance Tolerance
± 10%
Inductance
1.2mH
RMS Current (Irms)
610mA
DC Resistance Max
1.85ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
