0
0 Items$0.00

1.2mH Radial Leaded Power Inductors :

14 Products Found
Find a huge range of 1.2mH Radial Leaded Power Inductors at Newark Electronics. We stock a wide range of Radial Leaded Power Inductors, such as 100µH, 1mH, 220µH & 470µH Radial Leaded Power Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Bourns, Kemet & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
32T8668

RoHS

Each
1+$1.670
25+$1.600
100+$1.360
250+$1.320
500+$1.270
More Pricing...
WE-TI Series
1.2mH
Unshielded
400mA
450mA
2.64ohm
± 10%
31Y3976

RoHS

Date/Lot Code

Each
1+$1.750
10+$1.520
25+$1.400
50+$1.260
100+$1.120
More Pricing...
RFC1010 Series
1.2mH
Unshielded
610mA
750mA
1.85ohm
± 10%
31Y3942

RoHS

Date/Lot Code

Each
1+$1.640
10+$1.420
25+$1.310
50+$1.180
100+$1.050
More Pricing...
RFC0810 Series
1.2mH
Unshielded
460mA
580mA
2.7ohm
± 10%
31Y3777

RoHS

Date/Lot Code

Each
1+$1.420
10+$1.230
25+$1.130
50+$1.020
100+$0.913
More Pricing...
RFB0807 Series
1.2mH
Unshielded
340mA
280mA
4.5ohm
± 10%
65AK5869

RoHS

Each
1+$1.030
10+$0.811
25+$0.792
50+$0.772
100+$0.734
More Pricing...
AIUR-06 Series
1.2mH
Unshielded
610mA
800mA
1.5ohm
± 10%
58AK1913

RoHS

Each
1+$2.500
25+$2.390
100+$2.020
250+$1.880
500+$1.840
More Pricing...
WE-TI Series
1.2mH
Unshielded
700mA
750mA
1.4ohm
± 5%
63K3325

RoHS

Each
212+$5.830
250+$5.710
1130 Series
1.2mH
Unshielded
2A
2A
0.426ohm
± 10%
01AH7908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.420
25+$1.970
100+$1.590
250+$1.490
500+$1.390
More Pricing...
SBCP Series
1.2mH
Unshielded
320mA
450mA
2.6ohm
± 10%
32M9850

RoHS

Date/Lot Code

Each
1000+$0.407
3000+$0.399
RLB9012 Series
1.2mH
Unshielded
480mA
-
2.9ohm
± 10%
13AC5801

RoHS

Each
1200+$0.418
2500+$0.410
RLB Series
1.2mH
Unshielded
300mA
130mA
4ohm
± 10%
66AH0194

RoHS

Each
1+$1.260
10+$1.070
25+$1.050
50+$1.020
100+$0.860
More Pricing...
SBC Series
1.2mH
Unshielded
280mA
280mA
2.7ohm
± 10%
81Y7174

RoHS

Date/Lot Code

Each
1+$2.340
25+$1.890
100+$1.470
250+$1.460
500+$1.440
More Pricing...
RFS1317 Series
1.2mH
Shielded
810mA
720mA
1.19ohm
± 10%
31Y3904

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0807 Series
1.2mH
Unshielded
350mA
560mA
3.85ohm
± 10%
31Y3825

RoHS

Date/Lot Code

Each
1+$1.820
25+$1.460
100+$1.170
250+$1.140
500+$1.110
More Pricing...
RFB0810 Series
1.2mH
Unshielded
470mA
400mA
2.8ohm
± 10%
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK