Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-182LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3785
Product RangeRFB0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-182LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3785
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)280mA
Saturation Current (Isat)220mA
DC Resistance Max5.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
220mA
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
280mA
DC Resistance Max
5.8ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RFB0807-182L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
