Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-682MECCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69W3470RL
Cut Tape69W3470
Product RangePFL2015 Series
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.130 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.130 |
| 10+ | $0.984 |
| 25+ | $0.912 |
| 50+ | $0.835 |
| 100+ | $0.758 |
| 250+ | $0.722 |
| 500+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-682MECCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69W3470RL
Cut Tape69W3470
Product RangePFL2015 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Power Inductor Case0805 [2012 Metric]
Product RangePFL2015 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
0805 [2012 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
680mA
Saturation Current (Isat)
380mA
Product Range
PFL2015 Series
DC Resistance Max
0.4ohm
Product Length
2.2mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
