Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-602MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6848RL
Cut Tape81Y6848
Product RangeMSS7331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.460 |
| 100+ | $1.160 |
| 250+ | $1.130 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 5000+ | $0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-602MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6848RL
Cut Tape81Y6848
Product RangeMSS7331 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeMSS7331 Series
Power Inductor Case6.6mm x 6.6mm x 3.1mm
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
MSS7331 Series
DC Resistance Max
0.033ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
1.8A
Power Inductor Case
6.6mm x 6.6mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
