Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-104MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W3354RL
Cut Tape69W3354
Product RangeMSS6122 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.730 |
| 100+ | $1.330 |
| 250+ | $1.300 |
| 500+ | $1.240 |
| 1000+ | $1.180 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-104MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W3354RL
Cut Tape69W3354
Product RangeMSS6122 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeMSS6122 Series
Power Inductor Case6.1mm x 6.1mm x 2.2mm
DC Resistance Max1.37ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS6122 Series
DC Resistance Max
1.37ohm
Product Length
6.1mm
Product Height
2.2mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
320mA
Power Inductor Case
6.1mm x 6.1mm x 2.2mm
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS6122-104MLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
