Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-223MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W3336RL
Cut Tape69W3336
Product RangeMSS5131 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.780 |
| 25+ | $1.650 |
| 50+ | $1.470 |
| 100+ | $1.280 |
| 500+ | $1.250 |
| 1000+ | $1.180 |
| 2500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-223MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W3336RL
Cut Tape69W3336
Product RangeMSS5131 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product RangeMSS5131 Series
Power Inductor Case5.1mm x 5.1mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
540mA
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
DC Resistance Max
0.145ohm
Product Length
5.1mm
Product Height
3.1mm
Technical Docs (2)
Alternatives for MSS5131-223MLC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
