Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-105KLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel04X6572
Re-Reel69W3221RL
Cut Tape69W3221
Product RangeMSS1278 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.470 | $0.00 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 25+ | $2.050 |
| 100+ | $1.590 |
| 250+ | $1.550 |
| 500+ | $1.470 |
| 1000+ | $1.390 |
| 5000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.470 |
| 1500+ | $1.390 |
| 2500+ | $1.350 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-105KLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel04X6572
Re-Reel69W3221RL
Cut Tape69W3221
Product RangeMSS1278 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Power Inductor Case12.3mm x 12.3mm x 8.05mm
Product RangeMSS1278 Series
DC Resistance Max1.483ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
DC Resistance Max
1.483ohm
Product Length
12.3mm
Product Height
8.05mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
970mA
Product Range
MSS1278 Series
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278-105KLD
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
