0
0 Items$0.00

SMD Power Inductors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.080
250+$1.720
500+$1.560
More Pricing...
5.6µH
6.2A
Shielded
12.2A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0175ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.570
25+$2.870
100+$2.210
250+$2.150
500+$1.700
More Pricing...
330µH
1A
Shielded
1.66A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.5415ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.970
25+$3.560
100+$3.160
250+$2.750
500+$1.770
More Pricing...
33µH
3.1A
Shielded
5.22A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0688ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.770
More Pricing...
220µH
1.6A
Shielded
1.96A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.3596ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.560
More Pricing...
12µH
5.2A
Shielded
8.84A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0258ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.770
More Pricing...
8.2µH
5.9A
Shielded
10.1A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0226ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.770
More Pricing...
22µH
4A
Shielded
6.04A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0395ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.560
More Pricing...
270µH
1.2A
Shielded
1.74A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.4618ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$3.400
100+$3.010
250+$2.630
500+$1.700
More Pricing...
10µH
5.7A
Shielded
9.36A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0243ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.970
25+$3.580
100+$3.180
250+$2.750
500+$1.770
More Pricing...
4.7µH
6.2A
Shielded
13.7A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0155ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
25+$2.350
100+$2.080
250+$1.720
500+$1.560
More Pricing...
100µH
2.2A
Shielded
2.88A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.1502ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$3.400
100+$3.010
250+$2.630
500+$1.700
More Pricing...
150µH
1.8A
Shielded
2.48A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.2406ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.770
More Pricing...
470µH
900mA
Shielded
1.34A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.7862ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.560
More Pricing...
180µH
1.7A
Shielded
2.26A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.2545ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.770
More Pricing...
68µH
2.6A
Shielded
3.4A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.1015ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.470
25+$2.000
100+$1.560
250+$1.520
500+$1.440
More Pricing...
15µH
4.9A
Shielded
7.3A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.031ohm
± 20%
12.3mm
12.3mm
8.05mm
04X6574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.770
1500+$1.660
2500+$1.540
15µH
4.9A
Shielded
7.3A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.031ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.560
More Pricing...
18µH
4.5A
Shielded
6.1A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0343ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$3.250
100+$2.730
250+$2.200
500+$1.600
More Pricing...
120µH
1.9A
Shielded
2.62A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.2026ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$3.400
100+$3.010
250+$2.630
500+$1.600
More Pricing...
560µH
800mA
Shielded
1.24A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.8638ohm
± 10%
12.3mm
12.3mm
8.05mm
69W3241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.970
25+$3.560
100+$3.160
250+$2.750
500+$1.770
More Pricing...
56µH
2.7A
Shielded
4.02A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0892ohm
± 20%
12.3mm
12.3mm
8.05mm
04X6571

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.510
1500+$1.440
2500+$1.400
100µH
2.2A
Shielded
2.88A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.1502ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$3.480
100+$3.180
250+$2.630
500+$1.700
More Pricing...
1.4µH
10A
Shielded
25.2A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
9800µohm
± 20%
12.3mm
12.3mm
8.05mm
04X6570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.510
1500+$1.440
2500+$1.400
10µH
5.7A
Shielded
9.36A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
0.0243ohm
± 20%
12.3mm
12.3mm
8.05mm
69W3221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$3.360
100+$2.930
250+$2.510
500+$1.660
More Pricing...
1mH
680mA
Shielded
970mA
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
1.483ohm
± 10%
12.3mm
12.3mm
8.05mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK