Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-223MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3198RL
Cut Tape69W3198
Product RangeMSS1260T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 25+ | $2.650 |
| 100+ | $2.150 |
| 250+ | $2.090 |
| 500+ | $1.980 |
| 1000+ | $1.930 |
| 5000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-223MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3198RL
Cut Tape69W3198
Product RangeMSS1260T Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.42A
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
DC Resistance Max0.0407ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.0407ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.42A
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for MSS1260T-223MLD
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
