Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-153MEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3069RL
Cut Tape69W3069
Product RangeMSS1210 Series
Your Part Number
2,194 In Stock
6,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.490 |
| 100+ | $2.020 |
| 250+ | $2.000 |
| 500+ | $1.970 |
| 1000+ | $1.810 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-153MEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3069RL
Cut Tape69W3069
Product RangeMSS1210 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Power Inductor Case12.3mm x 12.3mm x 10mm
Product RangeMSS1210 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.7A
Saturation Current (Isat)
8.3A
Product Range
MSS1210 Series
DC Resistance Max
0.022ohm
Product Length
12.3mm
Product Height
10mm
Alternatives for MSS1210-153MED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
