Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-223MLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3029RL
Cut Tape69W3029
Product RangeMSS1048 Series
Your Part Number
457 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 25+ | $2.680 |
| 100+ | $2.060 |
| 250+ | $2.000 |
| 500+ | $1.890 |
| 1000+ | $1.790 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-223MLCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3029RL
Cut Tape69W3029
Product RangeMSS1048 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.58A
Inductor ConstructionShielded
Saturation Current (Isat)2.36A
Power Inductor Case10.2mm x 10mm x 4.8mm
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.58A
Saturation Current (Isat)
2.36A
Product Range
MSS1048 Series
DC Resistance Max
0.05ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for MSS1048-223MLC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
